Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1 GHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL14DWR2G

DigiKey Part Number
MC100LVEL14DWR2GOSTR-ND - Tape & Reel (TR)
MC100LVEL14DWR2GOSCT-ND - Cut Tape (CT)
MC100LVEL14DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL14DWR2G
Description
IC CLK BUFFER 2:5 1GHZ 20SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1 GHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL14DWR2G Models
Product Attributes
Filter Similar Products
Category
Input
ECL, PECL
Manufacturer
onsemi
Output
ECL, PECL
Series
Frequency - Max
1 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Ratio - Input:Output
2:5
Supplier Device Package
20-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,876
Stock Options
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.02000£5.02
10£3.86500£38.65
25£3.57480£89.37
100£3.25560£325.56
250£3.11776£779.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.82330£2,823.30
2,000£2.76358£5,527.16
Manufacturers Standard Package
Unit Price without VAT:£5.02000
Unit Price with VAT:£6.02400