


MC100EPT24DTG | |
|---|---|
DigiKey Part Number | MC100EPT24DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT24DTG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT24DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.92000 | £8.92 |
| 10 | £7.00100 | £70.01 |
| 25 | £6.52120 | £163.03 |
| 100 | £5.99400 | £599.40 |
| 300 | £5.69987 | £1,709.96 |
| 500 | £5.59110 | £2,795.55 |
| 1,000 | £5.46639 | £5,466.39 |
| Unit Price without VAT: | £8.92000 |
|---|---|
| Unit Price with VAT: | £10.70400 |

