MC100EPT23MNR4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 882
Unit Price: £5.67000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT23MNR4

DigiKey Part Number
MC100EPT23MNR4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EPT23MNR4
Description
IC XLTR MS UNIDIR 8-DFN
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT23MNR4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
CML, LVDS, LVPECL
Output Signal
LVTTL, LVCMOS
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes