
MC100EP56MNG | |
|---|---|
DigiKey Part Number | MC100EP56MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP56MNG |
Description | IC DIFF DIG MULTPL 2X2:1 20-QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 2 x 2:1 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP56MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.89000 | £9.89 |
| 10 | £7.79500 | £77.95 |
| 92 | £6.71989 | £618.23 |
| 184 | £6.50000 | £1,196.00 |
| 276 | £6.38996 | £1,763.63 |
| 552 | £6.22850 | £3,438.13 |
| 1,012 | £6.11093 | £6,184.26 |
| Unit Price without VAT: | £9.89000 |
|---|---|
| Unit Price with VAT: | £11.86800 |

