MBRS1540T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,325
Unit Price: £0.37000
Datasheet

Direct


onsemi
In Stock: 35,008
Unit Price: £0.34000
Datasheet

Direct


onsemi
In Stock: 25,795
Unit Price: £0.23000
Datasheet

Direct


onsemi
In Stock: 13,663
Unit Price: £0.24000
Datasheet

Similar


onsemi
In Stock: 6,586
Unit Price: £0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 56,960
Unit Price: £0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,471
Unit Price: £0.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,088
Unit Price: £0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,272
Unit Price: £0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,558
Unit Price: £0.28000
Datasheet
Diode 40 V 1.5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS1540T3

DigiKey Part Number
MBRS1540T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS1540T3
Description
DIODE SCHOTTKY 40V 1.5A SMB
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes