MFR Recommended

M74HCT4852ADTR2G | |
|---|---|
DigiKey Part Number | 488-M74HCT4852ADTR2GTR-ND - Tape & Reel (TR) 488-M74HCT4852ADTR2GCT-ND - Cut Tape (CT) 488-M74HCT4852ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HCT4852ADTR2G |
Description | IC SWITCH SP4TX2 400OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCT4852ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


