Optical Sensor Ambient 540nm I2C 4-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV0104CS-TLM-H

DigiKey Part Number
LV0104CS-TLM-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV0104CS-TLM-H
Description
SENSOR OPT 540NMAMB 4BGA
Customer Reference
Detailed Description
Optical Sensor Ambient 540nm I2C 4-WFBGA, CSPBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
540nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-CSP (1.08x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.