LM285Z-1.2RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.00397
Datasheet

Similar


Texas Instruments
In Stock: 9,837
Unit Price: £0.40000
Datasheet

Similar


Texas Instruments
In Stock: 4,886
Unit Price: £0.40000
Datasheet

Similar


Texas Instruments
In Stock: 6,302
Unit Price: £0.44000
Datasheet

Similar


Texas Instruments
In Stock: 4,605
Unit Price: £0.40000
Datasheet

Similar


Texas Instruments
In Stock: 2,138
Unit Price: £0.39000
Datasheet

Similar


Texas Instruments
In Stock: 1,247
Unit Price: £0.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,409
Unit Price: £3.13000
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285Z-1.2RA

DigiKey Part Number
LM285Z-1.2RA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM285Z-1.2RA
Description
IC VREF SHUNT 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types