
LC71F7001VB-3-TLM-H | |
|---|---|
DigiKey Part Number | LC71F7001VB-3-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC71F7001VB-3-TLM-H |
Description | IC TOUCH SENSOR SOP |
Customer Reference | |
Detailed Description | Capacitive Touch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
Proximity Detection | - | |
Number of Inputs | - | |
LED Driver Channels | - | |
Interface | - | |
Resolution | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

