LC71F7001VB-0-TLM-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5,533
Unit Price: £2.10000
Datasheet
Image for LC71F7001VB-0-TLM-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC71F7001VB-0-TLM-H

DigiKey Part Number
LC71F7001VB-0-TLM-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC71F7001VB-0-TLM-H
Description
IC TOUCH SENSOR SOP
Customer Reference
Detailed Description
Capacitive Touch
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
-
Proximity Detection
-
Number of Inputs
-
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,000In Stock
Ships from Flip Electronics