LC717A30UR-NH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 8,693
Unit Price: £1.38000
Datasheet
Capacitive Touch Button 28-VCT (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC717A30UR-NH

DigiKey Part Number
LC717A30UR-NH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC717A30UR-NH
Description
TOUCH SENSOR 8CH
Customer Reference
Detailed Description
Capacitive Touch Button 28-VCT (3.5x3.5)
EDA/CAD Models
LC717A30UR-NH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Button
Proximity Detection
No
Number of Inputs
8
LED Driver Channels
-
Interface
I2C, SPI
Resolution
-
Voltage - Supply
2.6V ~ 5.5V
Current - Supply
3.25mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN
Supplier Device Package
28-VCT (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes