
LC717A30UJ-AH | |
|---|---|
DigiKey Part Number | LC717A30UJ-AHOSTR-ND - Tape & Reel (TR) LC717A30UJ-AHOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LC717A30UJ-AH |
Description | TOUCH SENSOR 8CH |
Customer Reference | |
Detailed Description | Capacitive Touch Button 30-SSOP |
EDA/CAD Models | LC717A30UJ-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Button | |
Proximity Detection | No | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.6V ~ 5.5V | |
Current - Supply | 6.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-LFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.02000 | £3.02 |
| 10 | £2.28600 | £22.86 |
| 25 | £2.10120 | £52.53 |
| 100 | £1.89880 | £189.88 |
| 250 | £1.80224 | £450.56 |
| Unit Price without VAT: | £3.02000 |
|---|---|
| Unit Price with VAT: | £3.62400 |

