
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5W x 1 @ 8Ohm | |
Voltage - Supply | 9.5V ~ 16V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 15-HZIP | |
Package / Case | 15-SSIP Exposed Pad, Formed Leads |
| Bulk: | 61460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | £1.18559 | £222.89 |
| Unit Price without VAT: | £1.18559 |
|---|---|
| Unit Price with VAT: | £1.42271 |


