KSH45H11ITU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 43
Unit Price: £1.25000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 8 A 40MHz 1.75 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSH45H11ITU

DigiKey Part Number
KSH45H11ITU-ND
Manufacturer
Manufacturer Product Number
KSH45H11ITU
Description
TRANS PNP 80V 8A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 8 A 40MHz 1.75 W Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
1.75 W
Frequency - Transition
40MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70,302 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

70,302In Stock
Ships from Rochester Electronics, LLC