KSE45H11TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,008
Unit Price: £1.17000
Datasheet

Similar


onsemi
In Stock: 566
Unit Price: £1.04000
Datasheet

Similar


onsemi
In Stock: 9,670
Unit Price: £0.98000
Datasheet

Similar


onsemi
In Stock: 5,924
Unit Price: £0.98000
Datasheet

Similar


onsemi
In Stock: 1,055
Unit Price: £1.02000
Datasheet

Similar


onsemi
In Stock: 60
Unit Price: £1.19000
Datasheet

Similar


STMicroelectronics
In Stock: 2,083
Unit Price: £1.29000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 1.67 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE45H11TU

DigiKey Part Number
KSE45H11TUFS-ND
Manufacturer
Manufacturer Product Number
KSE45H11TU
Description
TRANS PNP 80V 10A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 1.67 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSE45H11TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Power - Max
1.67 W
Frequency - Transition
40MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 136,586 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

136,586In Stock
Ships from Flip Electronics