
KSC5047TU | |
|---|---|
DigiKey Part Number | KSC5047TU-ND |
Manufacturer | |
Manufacturer Product Number | KSC5047TU |
Description | TRANS NPN 50V 15A TO-3PN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 15 A 100 W Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | KSC5047TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 120mA, 5A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 5A, 5V | |
Power - Max | 100 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN | |
Base Product Number |

