KA7815AETU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,695
Unit Price: £0.46000
Datasheet

Similar


onsemi
In Stock: 5,064
Unit Price: £0.47000
Datasheet

Similar


onsemi
In Stock: 1,203
Unit Price: £0.42000
Datasheet

Direct


Texas Instruments
In Stock: 277
Unit Price: £1.35000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 160,459
Unit Price: £0.63571
Datasheet

Similar


Diodes Incorporated
In Stock: 52
Unit Price: £0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 919
Unit Price: £0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 1,622
Unit Price: £0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 1,128
Unit Price: £0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 1,214
Unit Price: £0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 6,418
Unit Price: £0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 364
Unit Price: £0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 679
Unit Price: £0.43000
Datasheet

Similar


Texas Instruments
In Stock: 9,882
Unit Price: £1.35000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA7815AETU

DigiKey Part Number
KA7815AETUFS-ND
Manufacturer
Manufacturer Product Number
KA7815AETU
Description
IC REG LINEAR 15V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KA7815AETU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
58dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable