KA393A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17,095
Unit Price: £0.12000
Datasheet

Direct


Texas Instruments
In Stock: 6,044
Unit Price: £0.27000
Datasheet

Similar


Texas Instruments
In Stock: 5,884
Unit Price: £0.35000
Datasheet

Similar


Texas Instruments
In Stock: 21,282
Unit Price: £0.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: £6.47000
Datasheet
Comparator Standard (General Purpose) 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA393A

DigiKey Part Number
KA393A-ND
Manufacturer
Manufacturer Product Number
KA393A
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
KA393A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,637 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

16,637In Stock
Ships from Flip Electronics