KA319 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,289
Unit Price: £1.88000
Datasheet
Comparator Standard (General Purpose) DTL, Open-Collector, RTL, TTL 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA319

DigiKey Part Number
KA319-ND
Manufacturer
Manufacturer Product Number
KA319
Description
IC COMPARATOR 2 GEN PUR 14MDIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, Open-Collector, RTL, TTL 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
KA319 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
DTL, Open-Collector, RTL, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
8mV @ ±15V
Current - Input Bias (Max)
1µA @ ±15V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
3.6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable