HRF3205 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: £0.51485
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: £0.55709
Datasheet

Similar


Texas Instruments
In Stock: 1,472
Unit Price: £1.47000
Datasheet

Similar


Infineon Technologies
In Stock: 1,856
Unit Price: £1.53000
Datasheet

Similar


Infineon Technologies
In Stock: 1,357
Unit Price: £1.56000
Datasheet

Similar


Infineon Technologies
In Stock: 11,723
Unit Price: £2.33000
Datasheet

Similar


Infineon Technologies
In Stock: 11,334
Unit Price: £1.76000
Datasheet

Similar


Infineon Technologies
In Stock: 2,911
Unit Price: £1.07000
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: £2.21000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: £2.08000
Datasheet
N-Channel 55 V 100A (Tc) 175W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRF3205

DigiKey Part Number
HRF3205-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HRF3205
Description
MOSFET N-CH 55V 100A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 175W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 59A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
175W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes