
FUSB303TMX | |
|---|---|
DigiKey Part Number | FUSB303TMXOSTR-ND - Tape & Reel (TR) FUSB303TMXOSCT-ND - Cut Tape (CT) FUSB303TMXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB303TMX |
Description | IC USB CONTROLLER I2C 12X2QFN |
Customer Reference | |
Detailed Description | USB Controller I2C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Voltage - Supply | 2.85V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.29600 | £2.96 |
| 25 | £0.26520 | £6.63 |
| 100 | £0.23100 | £23.10 |
| 250 | £0.21460 | £53.65 |
| 500 | £0.20478 | £102.39 |
| 1,000 | £0.19669 | £196.69 |
| 2,500 | £0.18814 | £470.35 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |


