FSTD3306MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 139
Unit Price: £0.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,297
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.46000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 106,165
Unit Price: £0.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,404
Unit Price: £0.39000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 121,568
Unit Price: £0.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,489
Unit Price: £0.46000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38,650
Unit Price: £0.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,920
Unit Price: £0.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,793
Unit Price: £0.28420
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,972
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 84,771
Unit Price: £0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,793
Unit Price: £0.44000
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTD3306MTC

DigiKey Part Number
FSTD3306MTC-ND
Manufacturer
Manufacturer Product Number
FSTD3306MTC
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FSTD3306MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes