
FSQ0565RWDTU | |
|---|---|
DigiKey Part Number | FSQ0565RWDTU-ND |
Manufacturer | |
Manufacturer Product Number | FSQ0565RWDTU |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220F-6L (Forming) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | - | |
Frequency - Switching | 48kHz ~ 67kHz | |
Power (Watts) | 80 W | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | TO-220-6 Full Pack, Formed Leads | |
Supplier Device Package | TO-220F-6L (Forming) | |
Mounting Type | Through Hole | |
Base Product Number |

