Converter Offline Flyback Topology 66kHz D2PAK-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCM0765RJX

DigiKey Part Number
FSCM0765RJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSCM0765RJX
Description
IC OFFLINE SW FLYBACK D2PAK-6
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz D2PAK-6
Datasheet
 Datasheet
EDA/CAD Models
FSCM0765RJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
80%
Frequency - Switching
66kHz
Power (Watts)
70 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Supplier Device Package
D2PAK-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.