Motor Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50825US

DigiKey Part Number
488-FSB50825USTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSB50825US
Description
IC POWER MOD SPM 250V 4A SPM23BD
Customer Reference
Detailed Description
Motor Driver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
onsemi
Package / Case
23-PowerSMD Module
Packaging
Tape & Reel (TR)
Base Product Number
Part Status
Not For New Designs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSB50825USonsemi361FSB50825USCT-ND£8.62000Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
450£4.15669£1,870.51
Manufacturers Standard Package
Unit Price without VAT:£4.15669
Unit Price with VAT:£4.98803