
FSB50825AB | |
|---|---|
DigiKey Part Number | FSB50825AB-ND |
Manufacturer | |
Manufacturer Product Number | FSB50825AB |
Description | MOSFET IPM 250V 3.6A 23-PWRDIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 250 V 3.6 A 23-PowerDIP Module (0.644", 16.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 3.6 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.644", 16.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.14000 | £7.14 |
| 10 | £4.90300 | £49.03 |
| 180 | £3.41550 | £614.79 |
| 540 | £3.23943 | £1,749.29 |
| Unit Price without VAT: | £7.14000 |
|---|---|
| Unit Price with VAT: | £8.56800 |

