Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 21-PowerDIP Module (0.644", 16.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50550BB

DigiKey Part Number
488-FSB50550BB-ND
Manufacturer
Manufacturer Product Number
FSB50550BB
Description
MOSFET IPM 500V 3A 21-PWRDIP MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 21-PowerDIP Module (0.644", 16.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
MOSFET
Configuration
3 Phase Inverter
Current
3 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
21-PowerDIP Module (0.644", 16.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.75000£6.75
15£4.35933£65.39
105£3.40000£357.00
510£3.01086£1,535.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.75000
Unit Price with VAT:£8.10000