


FSB50450AS | |
|---|---|
DigiKey Part Number | FSB50450ASTR-ND - Tape & Reel (TR) FSB50450ASCT-ND - Cut Tape (CT) FSB50450ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB50450AS |
Description | MOSFET IPM 500V 1.5A 23-PWRSMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Category | Current 1.5 A |
Manufacturer onsemi | Voltage 500 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 23-PowerSMD Module, Gull Wing |
Type MOSFET | Base Product Number |
Configuration 3 Phase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.88000 | £6.88 |
| 10 | £4.70300 | £47.03 |
| 100 | £3.54630 | £354.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £2.89729 | £1,303.78 |
| Unit Price without VAT: | £6.88000 |
|---|---|
| Unit Price with VAT: | £8.25600 |

