
FSA831L10X | |
|---|---|
DigiKey Part Number | FSA831L10XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA831L10X |
Description | IC BATT MFUNC 10MICROPAK |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FSA831L10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |

