
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Cell Phone | |
Interface | - | |
Voltage - Supply | 1.65V ~ 4.5V | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.42x2.42) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.95100 | £9.51 |
| 25 | £0.86560 | £21.64 |
| 100 | £0.77040 | £77.04 |
| 250 | £0.72512 | £181.28 |
| 500 | £0.69782 | £348.91 |
| 1,000 | £0.67535 | £675.35 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

