PLL Clock Generator IC 27MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6128-07-XTP

DigiKey Part Number
FS6128-07-XTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS6128-07-XTP
Description
IC PLL CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
PLL Clock Generator IC 27MHz 1 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
FS6128-07-XTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
27MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types