Power Driver Module IGBT 1 Phase 600 V 20 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPAB20BH60B

DigiKey Part Number
FPAB20BH60B-ND
Manufacturer
Manufacturer Product Number
FPAB20BH60B
Description
IGBT IPM 600V 20A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 1 Phase 600 V 20 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
FPAB20BH60B Models
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Last Time Buy
Package / Case
27-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
1 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Marketplace Stock: 721 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 05/07/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£13.13000£13.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.13000
Unit Price with VAT:£15.75600

Other Suppliers on DigiKey

720In Stock
Ships from Flip Electronics