Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD4116S

DigiKey Part Number
FOD4116S-ND
Manufacturer
Manufacturer Product Number
FOD4116S
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
500µA
Manufacturer
onsemi
Turn On Time
60µs
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
6-SMD
Voltage - Off State
600 V
Approval Agency
CSA, UL
Static dV/dt (Min)
10kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
1.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.04000£2.04
50£1.22700£61.35
100£1.14470£114.47
500£0.99818£499.09
1,000£0.95046£950.46
2,000£0.91005£1,820.10
5,000£0.86601£4,330.05
Manufacturers Standard Package
Unit Price without VAT:£2.04000
Unit Price with VAT:£2.44800