
FIN210ACMLX | |
|---|---|
DigiKey Part Number | FIN210ACMLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN210ACMLX |
Description | IC SER/DES 10BIT 32-MLP |
Customer Reference | |
Detailed Description | Serializer/Deserializer 10/2 Input 2/10 Output 32-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FIN210ACMLX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 10/2 | |
Number of Outputs | 2/10 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-MLP (5x5) | |
Base Product Number |

