FGH40T65SQD_F155 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 464
Unit Price: £3.78000
Datasheet
IGBT Trench Field Stop 650 V 80 A 238 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH40T65SQD_F155

DigiKey Part Number
FGH40T65SQD_F155-ND
Manufacturer
Manufacturer Product Number
FGH40T65SQD_F155
Description
IGBT TRENCH FS 650V 80A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 238 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH40T65SQD_F155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
238 W
Switching Energy
138µJ (on), 52µJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
16.4ns/86.4ns
Test Condition
400V, 10A, 6Ohm, 15V
Reverse Recovery Time (trr)
31.8 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.