FDMS3622S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,366
Unit Price: £1.79000
Datasheet
Mosfet Array 25V 17.5A, 34A 1W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 25V 17.5A, 34A 1W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMS3622S

DigiKey Part Number
FDMS3622STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS3622S
Description
MOSFET 2N-CH 25V 17.5A POWER56
Customer Reference
Detailed Description
Mosfet Array 25V 17.5A, 34A 1W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
17.5A, 34A
Rds On (Max) @ Id, Vgs
5mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1570pF @ 13V
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
Power56
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes