Mosfet Array 80V 16A (Ta), 82A (Tc) 2.3W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 80V 16A (Ta), 82A (Tc) 2.3W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMD8580

DigiKey Part Number
FDMD8580TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMD8580
Description
MOSFET 2N-CH 80V 16A POWER56
Customer Reference
Detailed Description
Mosfet Array 80V 16A (Ta), 82A (Tc) 2.3W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
16A (Ta), 82A (Tc)
Rds On (Max) @ Id, Vgs
4.6mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
5875pF @ 40V
Power - Max
2.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
Power56
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.