FDFME3N311ZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,830
Unit Price: £0.37000
Datasheet
N-Channel 30 V 1.8A (Ta) 1.4W (Ta) Surface Mount 6-MicroFET (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 1.8A (Ta) 1.4W (Ta) Surface Mount 6-MicroFET (1.6x1.6)
Brushless DC Motor Control | Datasheet Preview

FDFME3N311ZT

DigiKey Part Number
FDFME3N311ZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDFME3N311ZT
Description
MOSFET N-CH 30V 1.8A 6MICROFET
Customer Reference
Detailed Description
N-Channel 30 V 1.8A (Ta) 1.4W (Ta) Surface Mount 6-MicroFET (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
299mOhm @ 1.6A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 15 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes