Similar



FAN25800AUC28X | |
|---|---|
DigiKey Part Number | FAN25800AUC28XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN25800AUC28X |
Description | IC REG LINEAR 2.8V 250MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.65x0.65) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.65x0.65) |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.13V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP167AFCT285T2G | onsemi | 8,858 | NCP167AFCT285T2GOSCT-ND | £0.25000 | Similar |


