
FAN156L6X | |
|---|---|
DigiKey Part Number | FAN156L6XFSTR-ND - Tape & Reel (TR) FAN156L6XFSCT-ND - Cut Tape (CT) FAN156L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN156L6X |
Description | IC COMPARATOR 1 GEN PUR 6MICROPK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FAN156L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 68db CMRR, 80db PSRR | |
Propagation Delay (Max) | 400ns (Typ) | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.26300 | £2.63 |
| 25 | £0.23560 | £5.89 |
| 100 | £0.20460 | £20.46 |
| 250 | £0.18980 | £47.45 |
| 500 | £0.18094 | £90.47 |
| 1,000 | £0.17365 | £173.65 |
| 2,500 | £0.16594 | £414.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16129 | £806.45 |
| 10,000 | £0.15746 | £1,574.60 |
| 15,000 | £0.15555 | £2,333.25 |
| 25,000 | £0.15343 | £3,835.75 |
| 35,000 | £0.15219 | £5,326.65 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

