High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD7171MX

DigiKey Part Number
488-FAD7171MXTR-ND - Tape & Reel (TR)
488-FAD7171MXCT-ND - Cut Tape (CT)
488-FAD7171MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAD7171MX
Description
600 V4A HIGH SIDE GATE DRIVER IC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 1.8V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
11ns, 12ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,254
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.24000£1.24
10£0.91200£9.12
25£0.82920£20.73
100£0.73770£73.77
250£0.69404£173.51
500£0.66772£333.86
1,000£0.64605£646.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.62318£1,557.95
5,000£0.60940£3,047.00
7,500£0.60250£4,518.75
12,500£0.59485£7,435.62
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800