DM7407N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,091
Unit Price: £1.08000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Output 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM7407N

DigiKey Part Number
DM7407N-ND
Manufacturer
Manufacturer Product Number
DM7407N
Description
IC BUFF NON-INVERT 5.25V 14-MDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Output 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM7407N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Current - Output High, Low
29mA, 21mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes