JFET 2 N-Channel (Dual) 50 mA 700 mW Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH6904-TL-E

DigiKey Part Number
CPH6904-TL-EOSTR-ND - Tape & Reel (TR)
CPH6904-TL-EOSCT-ND - Cut Tape (CT)
CPH6904-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH6904-TL-E
Description
JFET 2N-CH 50MA 6CPH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 50 mA 700 mW Surface Mount 6-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH6904-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 5 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
600 mV @ 100 µA
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 5V
Power - Max
700 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,221
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.50800£5.08
100£0.33270£33.27
500£0.25730£128.65
1,000£0.23299£232.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.20213£606.39
6,000£0.18659£1,119.54
9,000£0.17867£1,608.03
15,000£0.16978£2,546.70
21,000£0.16828£3,533.88
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400