Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 2 Independent | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.23pF @ 50V, 1MHz | |
Resistance @ If, F | 5Ohm @ 10mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-CPH | |
Base Product Number |


