MFR Recommended

CPH5506-TL-E | |
|---|---|
DigiKey Part Number | CPH5506-TL-EOSTR-ND - Tape & Reel (TR) CPH5506-TL-EOSCT-ND - Cut Tape (CT) CPH5506-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH5506-TL-E |
Description | TRANS NPN/PNP 30V 1.5A 5-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 30V 1.5A 500MHz, 450MHz 1.2W Surface Mount 5-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH5506-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 15mA, 750mA / 375mV @ 15mA, 750mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.2W | |
Frequency - Transition | 500MHz, 450MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-CPH | |
Base Product Number |



