LC (Pi) EMI Filter 5th Order Low Pass 6 Channel L = 70nH (Total), C = 12.5pF (Total) 15 mA 15-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1457-06CP

DigiKey Part Number
CM1457-06CPOSTR-ND - Tape & Reel (TR)
CM1457-06CPOSCT-ND - Cut Tape (CT)
CM1457-06CPOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1457-06CP
Description
FILTR LC(PI) 70NH/12.5PF ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 5th Order Low Pass 6 Channel L = 70nH (Total), C = 12.5pF (Total) 15 mA 15-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
5th
Technology
LC (Pi)
Number of Channels
6
Center / Cutoff Frequency
300MHz (Cutoff)
Attenuation Value
-35dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms)
45
Current
15 mA
Values
L = 70nH (Total), C = 12.5pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
15-WFBGA, WLCSP
Size / Dimension
0.097" L x 0.041" W (2.47mm x 1.05mm)
Height
0.027" (0.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.