CM1219-05SE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,415
Unit Price: £0.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,273
Unit Price: £0.34000
Datasheet
9V Clamp Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1219-05SE

DigiKey Part Number
488-CM1219-05SE-ND
Manufacturer
Manufacturer Product Number
CM1219-05SE
Description
TVS DIODE 6.8VWM 9VC SOT563
Customer Reference
Detailed Description
9V Clamp Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
6.8V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.14pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes