CM1219-02S7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 69,842
Unit Price: £0.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 190,072
Unit Price: £0.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,374
Unit Price: £0.31000
Datasheet
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1219-02S7

DigiKey Part Number
488-CM1219-02S7-ND
Manufacturer
Manufacturer Product Number
CM1219-02S7
Description
TVS DIODE 6.8VWM 16VC SOT563
Customer Reference
Detailed Description
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
6.8V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
9.37A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes