Similar

CAT9552YI-T2 | |
|---|---|
DigiKey Part Number | CAT9552YI-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT9552YI-T2 |
Description | IC LED DRVR LINEAR 25MA 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT9552YI-T2 Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer onsemi | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) | Frequency 400kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 24-TSSOP |
Voltage - Supply (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9552PW,118 | NXP USA Inc. | 6,100 | 568-11924-1-ND | £2.65000 | Similar |


