
CAT93C46BYI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT93C46BYI-GT3TR-ND - Tape & Reel (TR) 488-CAT93C46BYI-GT3CT-ND - Cut Tape (CT) 488-CAT93C46BYI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C46BYI-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 4 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8, 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.27400 | £2.74 |
| 25 | £0.26680 | £6.67 |
| 50 | £0.26140 | £13.07 |
| 100 | £0.25600 | £25.60 |
| 250 | £0.24864 | £62.16 |
| 500 | £0.24302 | £121.51 |
| 1,000 | £0.23738 | £237.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18278 | £548.34 |
| 6,000 | £0.17831 | £1,069.86 |
| 9,000 | £0.17572 | £1,581.48 |
| 15,000 | £0.17248 | £2,587.20 |
| 21,000 | £0.17036 | £3,577.56 |
| 30,000 | £0.16813 | £5,043.90 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

